Commercial-grade operational amplifier featuring a voltage-feedback architecture. This 14-terminal device offers a nominal supply voltage of ±15V, with limits up to ±17.5V. Key specifications include a maximum slew rate of 400 V/µs and a unity gain bandwidth of 400 kHz. The amplifier operates within a temperature range of 0°C to 70°C and has a maximum supply current of 25mA.
Checking distributor stock and pricing after the page loads.
Renesas HA1-2540-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.94 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 400 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 72 |
| Voltage Gain-Min | 10 |
| Unity Gain BW-Nom | 400000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -17.5 |
| Micropower | NO |
| Slew Rate-Min | 320 |
| Input Offset Current-Max (IIO) | 8 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.