Quad operational amplifier featuring a voltage-feedback architecture. Offers a wide operating temperature range from -55°C to 125°C, suitable for military applications. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 5mA, and a slew rate of 1.6V/µs. This 14-terminal device, packaged in R-GDIP-T14, provides a minimum voltage gain of 50,000 and a nominal common-mode reject ratio of 95.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.94 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.325 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 50000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.03 |
| REACH | Compliant |
| Military Spec | False |