Operational Amplifier, 4 Func, 3000uV Offset-Max, BIPolar, CDIP14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.325 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.9 |
| Common-mode Reject Ratio-Nom | 74 |
| Unity Gain BW-Nom | 2500 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 |
| REACH | Compliant |
| Military Spec | True |