Renesas HA1-4900-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 33 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA1-4900-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.