The HA1-4902-2 is a dual comparator IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 16 terminals and a JEDEC package code of R-CDIP-T16. The comparator is designed for use in military-grade applications and has a temperature grade of MILITARY. The supply voltage is nominally 15V, with a maximum limit of 33V. The input offset voltage is maximally 8000mV, and the average bias current is maximally 0.2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA1-4902-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA1-4902-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 33 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA1-4902-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.