Renesas HA1-5104-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.325 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA1-5104-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.