
The HA1-5320-2 is a sample and hold amplifier from Renesas, operating within a temperature range of -55°C to 125°C. It features a dual-supply voltage configuration, with a nominal positive supply voltage of 15V and a maximum limit of 20V, and a nominal negative supply voltage of -15V and a maximum limit of -20V. The amplifier has a 14-pin DIP package and a military temperature grade. It can handle analog input voltages between -10V and 10V.
Renesas HA1-5320-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -20 |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA1-5320-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.