Sample and Hold 1-CH 0.9us 14-Pin CDIP
Checking distributor stock and pricing after the page loads.
| Number of S/H | 1 |
| Acquisition Time | 0.9us |
| Power Supply Type | Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 14 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |