IC,DOLBY NOISE REDUCTION CIRCUIT,BIPOLAR,DIP,16PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
Renesas HA12134A technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.