The HA12142NT is a 30-pin industrial-grade active filter IC from Renesas, featuring a dual-function design with a temperature range of -40°C to 85°C. It operates within a supply voltage range of 9.5V to 16V and has a pin count of 30. The device is packaged in a 30-pin SDIP package, suitable for various applications in the industrial sector.
Renesas HA12142NT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 30 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 27.1 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 9.5 |
| Number of Channels | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA12142NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.