The Renesas HA12181FP is an industrial-grade IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 16 terminals and a dual terminal position. The IC is packaged in a 5.5 x 10.06 mm, 1.27 pitch, plastic SOP-16 package. It operates within a supply voltage range of 7 to 10 volts.
Renesas HA12181FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA12181FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.