The HA12181FP-E is a specialized IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The IC is packaged in a 5.5mm wide and 10.06mm long SOP package. It operates within a supply voltage range of 7 to 10 volts.
Renesas HA12181FP-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 7 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.