Bus Interface Driver/Receiver IC 8-Pin SOP
Checking distributor stock and pricing after the page loads.
Renesas HA12187FP-EL-E technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.