The HA12219NT is a specialized IC with 22 terminals, suitable for operation over a temperature range of -40°C to 75°C. It has a supply voltage range of 9.5V to 15V and is packaged in a 22-pin dual-in-line package. The IC is designed for use in consumer applications.
Checking distributor stock and pricing after the page loads.
Renesas HA12219NT technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 22 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T22 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 9.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.