SPECIALTY CONSUMER CIRCUIT, PQFP40, 7 X 7 MM, 0.65 MM PITCH, PLASTIC, LQFP-40
Checking distributor stock and pricing after the page loads.
Renesas HA12237F-E technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G40 |
| Width | 7 |
| Length | 7 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 6.5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.