Renesas HA12240FP-E technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA12240FP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
