Industrial temperature grade line transceiver IC with Schmitt trigger inputs. Features a single-bit driver and receiver, operating from a 4.5V to 5.5V supply range. This surface mount component is housed in a rectangular, plastic SOP package with gull wing terminals and a 1.27mm pitch. It offers a transmit delay of 300ns maximum and a receive delay of 1200ns maximum, with a peak reflow temperature of 260°C.
Checking distributor stock and pricing after the page loads.
Renesas HA12240FPER-E technical specifications.
| Differential Output | No |
| Driver Number of Bits | 1 |
| Height - Seated (Max) | 2.03mm |
| Input Characteristics | SCHMITT TRIGGER |
| Interface IC Type | LINE TRANSCEIVER |
| JESD-30 Code | R-PDSO-G8 |
| Length | 4.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Reach SVHC Compliant | Yes |
| Receive Delay-Max | 1200ns |
| Receiver Number of Bits | 1 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transmit Delay-Max | 300ns |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.