Renesas HA13118 technical specifications.
| Consumer IC Type | AUDIO AMPLIFIER |
| Gain | 55dB |
| Harmonic Distortion | 10% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 13.2V |
| Supply Voltage-Min (Vsup) | 13.2V |
| Surface Mount | No |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Position | ZIG-ZAG |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA13118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.