Renesas HA13155 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 23 |
| Min Operating Temperature | -30 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T23 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA13155 to view detailed technical specifications.
No datasheet is available for this part.