Renesas HA13166H technical specifications.
| Number of Terminals | 15 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Number of Outputs | 7 |
| Output Voltage1-Min | 5.4 |
| Output Voltage1-Max | 6 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA13166H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.