The HA13173H is a 15-pin ZIG-ZAG linear voltage regulator from Renesas with a nominal output voltage of 5V and a maximum output voltage range of 4.75-5.25V. It features a maximum operating temperature of 150°C junction temperature. The device has 6 outputs and 1 function. It is packaged in a R-PZFM-T15.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA13173H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 15 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Number of Outputs | 6 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA13173H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.