Renesas HA13408 technical specifications.
| Number of Terminals | 23 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T23 |
| Supply Voltage-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA13408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.