Renesas HA13532NT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA13532NT to view detailed technical specifications.
No datasheet is available for this part.