The HA13721FPK is an 8-pin SOP interface IC from Renesas, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. The IC has a maximum supply current of 0.075mA and is available in a 4.85mm x 4.4mm package. It features a single function and is compliant with automotive temperature grades.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA13721FPK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA13721FPK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.075 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA13721FPK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.