The HA13721RPJE is an industrial-grade network interface IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features 8 terminals and a dual terminal position. The IC is packaged in a 8-pin SOP package with a width of 3.95mm and a length of 4.9mm. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.075mA. The IC is suitable for industrial applications.
Renesas HA13721RPJE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.95 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.075 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA13721RPJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.