
Interface circuit for data communication applications. This surface-mount integrated circuit features a 5V nominal supply voltage and operates within an industrial temperature range of -40°C to 105°C. Packaged in a rectangular, plastic SOP (Small Outline Package) with gull wing terminals on a 1.27mm pitch, it meets JESD-30 R-PDSO-G8 and JESD-609 e2 standards. The component is RoHS and REACH SVHC compliant, with a peak reflow temperature of 260°C for a maximum of 20 seconds.
Checking distributor stock and pricing after the page loads.
Renesas HA13721RPJE-E technical specifications.
| Height - Seated (Max) | 1.75mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e2 |
| Length | 4.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5V |
| Surface Mount | Yes |
| Telecom IC Type | INTERFACE CIRCUIT |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Copper |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
