Renesas HA16103PJ technical specifications.
| Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T18 |
| Length | 24.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Supply Voltage-Max (Vsup) | 17.5V |
| Supply Voltage-Min (Vsup) | 6V |
| Supply Voltage-Nom (Vsup) | 12V |
| Surface Mount | No |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16103PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
