2A Switching Controller, a voltage-mode DC/DC controller utilizing pulse width modulation, operates with a maximum switching frequency of 600kHz. This analog IC supports input voltages from 12V to 30V, with a nominal input of 18V, and delivers up to 2A output current. Housed in a rectangular, plastic SOP-16 package with gull wing terminals on a 1.27mm pitch, it features a maximum seated height of 2.2mm and a width of 5.5mm. Operating within a temperature range of -20°C to 85°C, this surface-mount component is designed for single switcher configurations.
Renesas HA16107FP technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Nominal Input Voltage | 18V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 600kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16107FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.