2A switching controller, operating in voltage-mode with pulse width modulation control. Features a maximum switching frequency of 600kHz and supports input voltages from 12V to 30V. Packaged in a 16-pin DIP with through-hole mounting and a terminal pitch of 2.54mm. Operating temperature range is -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA16107P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA16107P technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Nominal Input Voltage | 18V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 600kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16107P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.