The HA16108FP is a DC/DC controller IC from Renesas, featuring 16 terminals and a dual terminal position. It operates within a temperature range of -20 to 85°C and has a maximum input voltage of 30V and minimum input voltage of 12V. The IC is packaged in a SOP16 package type, measuring 5.5mm in width and 10.06mm in length.
Sign in to ask questions about the Renesas HA16108FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA16108FP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA16108FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.