The HA16108FP-E is a 16-pin SOP DC/DC controller from Renesas, designed for operation within the -20 to 85°C temperature range. It features a dual terminal position and a pin count of 16. The device is suitable for use with input voltages between 12 and 30V. The HA16108FP-E is a single-function device, packaged in a SOP format with dimensions of 5.5mm in width and 10.06mm in length.
Renesas HA16108FP-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.