2A Switching Controller, a voltage-mode, pulse width modulation DC/DC controller, operates with a maximum switching frequency of 600kHz. This bipolar technology component features a maximum input voltage of 30V and a minimum input voltage of 12V, with a nominal input voltage of 18V. It supports a maximum output current of 2A and is housed in a 16-pin PDIP package with through-hole mounting. Operating temperature range is -20°C to 85°C.
Renesas HA16108P technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2A |
| Nominal Input Voltage | 18V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 600kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16108P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.