1A switching controller featuring Pulse Width Modulation (PWM) control. This analog IC operates with a maximum switching frequency of 600kHz and supports a wide input voltage range from 3.9V to 40V. Designed for surface mount applications, it is housed in a 16-pin Small Outline Package (SOP) with gull wing terminals. The component offers a maximum output current of 1A and operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA16114FP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA16114FP technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Nominal Input Voltage | 12V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 600kHz |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16114FP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.