1A switching controller with Pulse Width Modulation control technique. Features a maximum switching frequency of 600kHz and a maximum output current of 1A. Operates with input voltages ranging from 3.9V to 40V, with a nominal input voltage of 12V. Packaged in a 16-lead SOP (Small Outline) with gull wing terminals, measuring 10.06mm in length, 5.5mm in width, and 2.2mm in height. Suitable for surface mounting, this RoHS compliant component operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas HA16114FP-E technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e6 |
| Length | 10.06mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Moisture Sensitivity Level | 1 |
| Nominal Input Voltage | 12V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 600kHz |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 5.5mm |
| RoHS | Compliant |
No datasheet is available for this part.