The HA16114FP-EL is a single-function switching regulator IC with a maximum input voltage of 40V and a switching frequency of up to 600kHz. It is packaged in a small outline rectangular SOP-16 package with a plastic body and tin terminals. The device is not RoHS compliant and is not qualified. Operating temperature range is from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Renesas HA16114FP-EL technical specifications.
| Analog IC - Other Type | SWITCHING REGULATOR |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Max Input Voltage | 40V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Switching Frequency-Max | 600kHz |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.