1A switching controller, featuring voltage-mode control with Pulse Width Modulation (PWM) technique. Operates with a maximum switching frequency of 600kHz and supports a wide input voltage range from 3.9V to 40V, with a nominal input of 12V. This single-switcher is housed in a 16-pin SOP (Small Outline) package with gull-wing terminals, measuring 10.06mm in length, 5.5mm in width, and 2.2mm in height. Designed for industrial temperature grades, it functions between -40°C and 85°C.
Renesas HA16114FPJ technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e0 |
| Length | 10.06mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Nominal Input Voltage | 12V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 600kHz |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16114FPJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.