1A DC/DC switching controller utilizing Pulse Width Modulation (PWM) control. Features a 3.9V to 40V input voltage range and operates with a nominal input of 12V. This single-configuration controller offers a maximum switching frequency of 600kHz. Packaged in a 16-pin DIP (R-PDIP-T16) with through-hole terminals, it operates between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Renesas HA16114P-E technical specifications.
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e4 |
| Length | 19.2mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Moisture Sensitivity Level | 1 |
| Nominal Input Voltage | 12V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 600kHz |
| Temperature Grade | OTHER |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.