1A Switching Controller, a voltage-mode DC/DC controller utilizing Pulse Width Modulation for power management. Features a maximum switching frequency of 600kHz and a maximum output current of 1A. Operates within an input voltage range of 3.9V to 40V, with a nominal input of 12V. Housed in a 20-pin SOP package with gull wing terminals, measuring 12.6mm in length, 5.5mm in width, and 2.2mm in height. Suitable for industrial temperature ranges from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA16116FPJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 2.2mm |
| JESD-30 Code | R-PDSO-G20 |
| JESD-609 Code | e0 |
| Length | 12.6mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Nominal Input Voltage | 12V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP20,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 600kHz |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16116FPJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.