The HA16116FPJ-EL is a 20-pin industrial-grade IC from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum input voltage of 40V and features 20 functions. The IC is packaged in a R-PDSO-G20 package with dimensions of 5.5mm in width and 12.6mm in length. It is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Renesas HA16116FPJ-EL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.