1-channel power supply management circuit, CMOS technology, housed in a plastic SOP-8 package with gull wing terminals. Features a 1.27mm terminal pitch, 4.4mm width, 4.85mm length, and 2.03mm maximum seated height. Operates within a supply voltage range of 4.4V to 6V, with a nominal supply voltage of 5V. Industrial temperature grade, suitable for surface mounting, with tin terminal finish.
Renesas HA16117FPAJ technical specifications.
| Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT |
| Height - Seated (Max) | 2.03mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 4.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Max (Vsup) | 6V |
| Supply Voltage-Min (Vsup) | 4.4V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16117FPAJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.