The HA16117FPCJ-EL is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 8 terminals and a DUAL terminal position. The device is packaged in an 8-pin R-PDSO-G8 package and has a supply voltage of up to 14V. It is designed for industrial applications and has a temperature grade of INDUSTRIAL.
Checking distributor stock and pricing after the page loads.
Renesas HA16117FPCJ-EL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 14 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.