The HA16129FPJ is a 20-pin industrial SOP power management IC from Renesas. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 12V. The device has a maximum supply voltage of 17.5V and a minimum supply voltage of 6V. It is available in a 5.5mm wide and 12.6mm long SOP20 package.
Sign in to ask questions about the Renesas HA16129FPJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA16129FPJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.5 |
| Length | 12.6 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 17.5 |
| Supply Voltage-Min (Vsup) | 6 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA16129FPJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.