1A DC/DC controller and regulator featuring current-mode control and pulse width modulation. This analog IC operates with a maximum switching frequency of 230kHz, supporting a nominal input voltage of 14V with a range of 10.6V to 21.2V. Housed in a 16-pin PDIP package with through-hole mounting, it offers a single switcher configuration and an industrial temperature grade from -40°C to 105°C.
Renesas HA16141P technical specifications.
| Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR |
| Control Mode | CURRENT-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Max Input Voltage | 21.2V |
| Min Input Voltage | 10.6V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Nominal Input Voltage | 14V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 230kHz |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16141P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.