1A switching controller featuring current-mode control and Pulse Width Modulation (PWM) for DC/DC regulation. Operates with a maximum switching frequency of 1MHz and supports a wide input voltage range from 9V to 21.2V, with a nominal input of 12V. This bipolar technology component is housed in a 16-pin DIP package with through-hole mounting and a terminal pitch of 2.54mm. Designed for automotive temperature grades, it functions across an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA16150P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Analog IC - Other Type | SWITCHING CONTROLLER |
| Control Mode | CURRENT-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Length | 19.2mm |
| Max Input Voltage | 21.2V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Nominal Input Voltage | 12V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Switcher Configuration | PUSH-PULL |
| Switching Frequency-Max | 1MHz |
| Technology | BIPOLAR |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA16150P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.