The HA16158P-E is a 16-pin DIP packaged DC/DC controller IC from Renesas, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 25.5V. The device features a single function and is available in a 7.62mm wide, 19.2mm long PDIP package with 16 terminals. It is suitable for use in automotive systems.
Checking distributor stock and pricing after the page loads.
Renesas HA16158P-E technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 25.5 |
| Input Voltage-Min | 10.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.