The HA16174FP is a 16-pin dual channel DC/DC controller from Renesas, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 12V and can handle input voltages between 9.5 and 18V. The package dimensions are 5.5mm in width and 10.06mm in length, with a 1.27mm pitch and a plastic SOP-16 package type.
Renesas HA16174FP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 9.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA16174FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.