
The HA1630D01TEL-E is a dual-general purpose amplifier from Renesas, featuring a gain bandwidth product of 200kHz. It is available in a TSSOP package, suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and has a slew rate of 0.125V/µs. The HA1630D01TEL-E draws an operating supply current of 1.2mA and has an input bias current of 1pA. It also features an input offset voltage of 4mV and an output current per channel of 12uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA1630D01TEL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA1630D01TEL-E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 12uA |
| Packaging | Tape and Reel |
| Slew Rate | 0.125V/µs |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1630D01TEL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.