
The HA1630D02MMEL-E is a dual-general purpose amplifier from Renesas, featuring a gain bandwidth product of 680kHz and an input bias current of 1pA. It operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 100uA. Each channel can provide an output current of 1mA, with a slew rate of 0.5V/µs. This amplifier is available in a surface mount package, supplied on tape and reel.
Renesas HA1630D02MMEL-E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 680kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Output Current per Channel | 1mA |
| Packaging | Tape and Reel |
| Slew Rate | 0.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1630D02MMEL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
