Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA1630D04MMEL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA1630D04MMEL-E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 400uA |
| Output Current per Channel | 5mA |
| Packaging | Tape and Reel |
| Slew Rate | 2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1630D04MMEL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
