
The HA1630D07MMEL-E is a dual general purpose amplifier from Renesas. It features a gain bandwidth product of 1.5MHz and an input bias current of 1pA. The amplifier operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 120uA. Each channel can supply up to 15mA of output current. The device is packaged in a surface mount configuration and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA1630D07MMEL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA1630D07MMEL-E technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 120uA |
| Output Current per Channel | 15mA |
| Packaging | Tape and Reel |
| Slew Rate | 1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA1630D07MMEL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.